Part Details for 1330LBM0407SCN98EB by Fenghua (HK) Electronics Ltd
Overview of 1330LBM0407SCN98EB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LBM0407SCN98EB
1330LBM0407SCN98EB CAD Models
1330LBM0407SCN98EB Part Data Attributes
|
1330LBM0407SCN98EB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LBM0407SCN98EB
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1330LBM0407SCN98EB
This table gives cross-reference parts and alternative options found for 1330LBM0407SCN98EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LBM0407SCN98EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LBM0407SCN48FA | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN48FA |
1330LBM0407SCN4850 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN4850 |
2330LBM0407SCN08EM | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 2330LBM0407SCN08EM |
1330LBM0407SCN981A | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN981A |
2330LBM0407SCN481M | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 2330LBM0407SCN481M |
8330LBM0407SCN281A | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 8330LBM0407SCN281A |
1330LBM0407SCN58FR | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN58FR |
8330LBM0407SCN78EJ | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 8330LBM0407SCN78EJ |
1330LBM0407SCN581M | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN581M |
1330LBM0407SCN08FM | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LBM0407SCN98EB vs 1330LBM0407SCN08FM |