132-20SMGLB
vs
132-20SMGTD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
4124
|
4124
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
4226
|
4226
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Air
|
Air
|
DC Resistance |
0.09 Ω
|
0.09 Ω
|
Inductance-Nom (L) |
0.538 µH
|
0.538 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5.97 mm
|
5.97 mm
|
Package Length |
10.55 mm
|
10.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.6 mm
|
6.6 mm
|
Packing Method |
TR
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom) |
87
|
87
|
Rated Current-Max |
2 A
|
2 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
490 MHz
|
490 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn96.5Ag3.5)
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 132-20SMGLB with alternatives
Compare 132-20SMGTD with alternatives