There are no models available for this part yet.
Overview of 132-20SMGLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 132-20SMGLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.538UH, 2%, 1 ELEMENT, AIR-CORE, SMD, 4124 | 82 |
|
$1.7325 / $3.1500 | Buy Now |
CAD Models for 132-20SMGLB by Coilcraft Inc
Part Data Attributes for 132-20SMGLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
4124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
4226
|
Construction
|
Rectangular
|
Core Material
|
Air
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
0.538 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.97 mm
|
Package Length
|
10.55 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
87
|
Rated Current-Max
|
2 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
490 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
50 MHz
|
Tolerance
|
2%
|
Alternate Parts for 132-20SMGLB
This table gives cross-reference parts and alternative options found for 132-20SMGLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-20SMGLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132-20SMGSB | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4226, CHIP, 4124 | Coilcraft Inc | 132-20SMGLB vs 132-20SMGSB |
132-20SMGTD | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-20SMGLB vs 132-20SMGTD |
132-20SMGLD | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-20SMGLB vs 132-20SMGLD |
132-20SMGTB | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-20SMGLB vs 132-20SMGTB |
ST536RATR54GSZ | General Purpose Inductor, 0.538uH, 2%, Air-Core, 4226 | Coilcraft Inc | 132-20SMGLB vs ST536RATR54GSZ |
ST536RATR54GTZ | General Purpose Inductor, 0.538uH, 2%, Air-Core, 4226 | Coilcraft Inc | 132-20SMGLB vs ST536RATR54GTZ |
ST536RATR54GLZ | General Purpose Inductor, 0.538uH, 2%, Air-Core, 4226 | Coilcraft Inc | 132-20SMGLB vs ST536RATR54GLZ |
Related Parts for 132-20SMGLB
-
132-18SMGLBFixed Inductors
-
109D686X9025C2Fixed Capacitors
-
71922-220LFHeaders and Edge Type Connectors
-
LTC7103IUHE#PBFSwitching Regulator or Controllers
-
TLE9844-2QXMicrocontrollers
-
LT3086EFE#TRPBFLinear Regulator ICs
-
AD704AR-16Operational Amplifiers
-
SD512Other Analog ICs
-
MF-LSMF260X-2Non-linear Resistors