131-6711-205 vs 131-6711-205 feature comparison

131-6711-205 EF Johnson Technologies Inc

Buy Now Datasheet

131-6711-205 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EF JOHNSON CO EMERSON NETWORK POWER
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body/Shell Style RECEPTACLE JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material BRASS
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 1 1

Compare 131-6711-205 with alternatives

Compare 131-6711-205 with alternatives