131-6711-205 vs 131-6711-206 feature comparison

131-6711-205 Vertiv Inc

Buy Now Datasheet

131-6711-206 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VERTIV CO BEL FUSE INC
Reach Compliance Code unknown compliant
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 6 3
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Breadth 0.25 inch
Body Depth 0.323 inch
Body Length 0.25 inch
Contact Resistance 8 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Number of Ports 1
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Material BRASS
Total Number of Contacts 1

Compare 131-6711-205 with alternatives

Compare 131-6711-206 with alternatives