131-6711-205 vs 131-6711-202 feature comparison

131-6711-205 Bel Fuse

Buy Now Datasheet

131-6711-202 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.323 inch 0.323 inch
Body Length 0.25 inch 0.25 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Gender MALE MALE
Contact Resistance 8 mΩ 8 mΩ
Contact Style COAX COAX
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 10 GHz 10 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Shell Material BRASS BRASS
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 131-6711-205 with alternatives

Compare 131-6711-202 with alternatives