131-6711-201 vs 131-6711-205 feature comparison

131-6711-201 Cinch Connectivity Solutions

Buy Now Datasheet

131-6711-205 EF Johnson Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EF JOHNSON CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30) GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 1 1
Contact Material BRASS

Compare 131-6711-201 with alternatives

Compare 131-6711-205 with alternatives