131-6711-201 vs 131-6711-205 feature comparison

131-6711-201 Cinch Connectivity Solutions

Buy Now Datasheet

131-6711-205 Bel Fuse

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD
Contact Gender MALE MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 1 1
Body Breadth 0.25 inch
Body Depth 0.323 inch
Body Length 0.25 inch
Contact Resistance 8 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Number of Ports 1
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Material BRASS
Total Number of Contacts 1

Compare 131-6711-201 with alternatives

Compare 131-6711-205 with alternatives