1301.9314.24 vs 1301.9318 feature comparison

1301.9314.24 Schurter Electronic Components

Buy Now Datasheet

1301.9318 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 33 Weeks, 4 Days 33 Weeks, 4 Days
Samacsys Manufacturer SCHURTER SCHURTER
Actuator Length 0.027 inch 0.173 inch
Actuator Travel 0.25 mm
Additional Feature TAPE AND REEL PACKAGING LOOSE IN BOXES PACKAGING
Body Breadth 6 mm 6 mm
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 0.1 ms 0.1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL BOX
Sealing IP40 IP40
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish TIN
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Bushing Diameter
Bushing Length
Contact Function OFF-(ON)

Compare 1301.9314.24 with alternatives

Compare 1301.9318 with alternatives