Part Details for 1301.9318 by Schurter Electronic Components
Overview of 1301.9318 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301.9318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4757
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Smd, Product Range:Lsh Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9318 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.4290 / $0.5370 | Buy Now |
DISTI #
486-3469-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3585 In Stock |
|
$0.2600 | Buy Now |
DISTI #
1301.9318
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 8.00MM - Bag (Alt: 1301.9318) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.2538 / $0.2976 | Buy Now |
DISTI #
32C4757
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 8.00MM - Bulk (Alt: 32C4757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$0.4290 | Buy Now |
DISTI #
693-1301.9318
|
Mouser Electronics | Tactile Switches 6X6 SHORT TRAVEL SWITCH 8.0MM RoHS: Compliant | 6364 |
|
$0.2600 | Buy Now |
DISTI #
70435857
|
RS | Switch, PB, Short Stroke, Momentary,6mm,12VDC,50mA,3.3Dx8H mm Actu.,Gullwing, IP40 | Schurter 1301.9318 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | LSH 6X6 SHORT TRAVEL SWITCH 8.00MM RoHS: Compliant | 0 |
|
$0.2766 / $0.4096 | Buy Now |
DISTI #
1301.9318
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 10 | 4868 |
|
$0.2500 / $0.3290 | Buy Now |
DISTI #
000000000000760607
|
Sager | Tactile Switches 6X6 SHORT TRAVEL SWITCH 8.0MM Min Qty: 4000 | 2000 |
|
$0.2633 / $0.2773 | Buy Now |
Part Details for 1301.9318
1301.9318 CAD Models
1301.9318 Part Data Attributes:
|
1301.9318
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9318
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.173 inch | |
Additional Feature | LOOSE IN BOXES PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Bushing Diameter | ||
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 1301.9318
This table gives cross-reference parts and alternative options found for 1301.9318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1301.9319 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9318 vs 1301.9319 |
1301.9317 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9318 vs 1301.9317 |
1301.9314 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9318 vs 1301.9314 |
1301.9316 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9318 vs 1301.9316 |