1300-504 vs 51163-0404 feature comparison

1300-504 Methode Electronics Inc

Buy Now Datasheet

51163-0404 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: 1400-313; 1402-314; 1408-314; 1401-314; 1402-313; 140F-314
Body Breadth 0.205 inch 0.295 inch
Body Depth 0.5 inch 0.378 inch
Body Length 0.42 inch 0.445 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 500000000000 Ω 1000000000 Ω
Insulator Color RED BLUE
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal)
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Dielectric Withstanding Voltage 1400VAC V
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 1300-504 with alternatives

Compare 51163-0404 with alternatives