51163-0404
vs
1300-104
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.295 inch
0.25 inch
Body Depth
0.378 inch
0.5 inch
Body Length
0.445 inch
0.42 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
500000000000 Ω
Insulator Color
BLUE
RED
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED KEY
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
POLARIZED
Contact Finish Termination
TIN LEAD OVER NICKEL
Insertion Force-Max
2.224 N
JESD-609 Code
e0
Rated Current (Signal)
Terminal Length
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.556 N
Compare 51163-0404 with alternatives
Compare 1300-104 with alternatives