67000-004
vs
DF22-4S-7.92C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
0.409 inch
Body Depth
0.551 inch
0.787 inch
Body Length
0.414 inch
1.234 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
WHITE
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.312 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED KEY
Reference Standard
UL
UL,CSA,TUV
Terminal Pitch
2.54 mm
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
COMPATIBLE CONTACTS: DF22A-1416SC; DF22A-12SCF; DF22-1416SC; DF22-12SCF; DF22A-1416SCF
Body/Shell Style
SOCKET
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
Contact Resistance
5 mΩ
Durability
30 Cycles
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2
LATCHING
Mounting Type
CABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Termination Type
CRIMP
Wire Size-Max
12 AWG
Wire Size-Min
16 AWG
Withdrawl Force-Min
.278 N
Compare 67000-004 with alternatives
Compare DF22-4S-7.92C with alternatives