12T5.12K-HS
vs
12T5.12UW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
CALEX MFG CO INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL +/-12V OUTPUTS AVAILABLE
ADDITIONAL +/-12V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDFM-P13
R-MDMA-P8
Line Regulation-Max
0.02%
0.5%
Load Regulation-Max
0.2%
3.5%
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
13
8
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
5.05 V
5.1 V
Output Voltage-Min
4.95 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
55 W
8.5 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Package Code
DMA
Protections
THERMAL; OUTPUT OVER VOLTAGE
Compare 12T5.12K-HS with alternatives
Compare 12T5.12UW with alternatives