12T5.12K-HS
vs
48T5.12SW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
CALEX MFG CO INC
Package Description
,
, MODULE,7LEAD,2.5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL +/-12V OUTPUTS AVAILABLE
+12V/-12V ADDITIONAL OUTPUT AVAILABLE WITH A LOAD REGULATION OF 3% (MAX)
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
72 V
Input Voltage-Min
9 V
36 V
Input Voltage-Nom
12 V
48 V
JESD-30 Code
R-XDFM-P13
R-XDIP-P7
Line Regulation-Max
0.02%
0.1%
Load Regulation-Max
0.2%
2%
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
13
7
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
5.05 V
5.1 V
Output Voltage-Min
4.95 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
55 W
15 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Package Equivalence Code
MODULE,7LEAD,2.5
Protections
OUTPUT OVER VOLTAGE
Compare 12T5.12K-HS with alternatives
Compare 48T5.12SW with alternatives