12C10X38AM
vs
PCT12-H
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALTECH CORP
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
38 mm
|
12.6 mm
|
Body Length or Diameter |
10.3 mm
|
38.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
CE; IEC
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
|
|
|