Part Details for PCT12-H by Mersen Electrical Power
Overview of PCT12-H by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT12-H
PCT12-H CAD Models
PCT12-H Part Data Attributes
|
PCT12-H
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PCT12-H
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 12A, 500VAC, 100000A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 12.6 mm | |
Body Length or Diameter | 38.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |