1279DTRKJ00
vs
1279NTIJS0V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
W/ LOGO, RIGHT EJECT BAR, 5V
W/O EJECT,W/O LOGO,W/GUIDE3.3V
Board Mounting Option
M2 THREADED HOLES
M2 THREADED HOLES
Body Breadth
0.654 inch
0.673 inch
Body Depth
4.22 inch
Body Length
2.756 inch
2.52 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
PCMCIA CONNECTOR
PCMCIA CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
LIF N
LIF N
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
8
8
Number of Ports
2
2
Number of Rows Loaded
4
4
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.102 inch
0.102 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
136
136
Base Number Matches
1
1
Compare 1279DTRKJ00 with alternatives
Compare 1279NTIJS0V with alternatives