Part Details for 1279DTRKJ00 by Leoco USA Corp
Overview of 1279DTRKJ00 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1279DTRKJ00
1279DTRKJ00 CAD Models
1279DTRKJ00 Part Data Attributes
|
1279DTRKJ00
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1279DTRKJ00
Leoco USA Corp
PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/ LOGO, RIGHT EJECT BAR, 5V | |
Board Mounting Option | M2 THREADED HOLES | |
Body Breadth | 0.654 inch | |
Body Depth | 4.22 inch | |
Body Length | 2.756 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 136 |
Alternate Parts for 1279DTRKJ00
This table gives cross-reference parts and alternative options found for 1279DTRKJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1279DTRKJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1279DTMKSH0 | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTMKSH0 |
1279NTLFH0L | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279NTLFH0L |
1279DTLJS0G | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTLJS0G |
1279DTRJJ0L | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTRJJ0L |
1279DTGKJH0 | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTGKJH0 |
1279NTAJH00 | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279NTAJH00 |
1279DTRJJ0G | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTRJJ0G |
1279NTRKH0V | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279NTRKH0V |
1279DTBJJ0V | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279DTBJJ0V |
1279NTMJSH0 | PCMCIA Connector, 68+68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1279DTRKJ00 vs 1279NTMJSH0 |