125G2-1H11 vs A1251H02-11P feature comparison

125G2-1H11 South Sea Terminal Co Ltd

Buy Now Datasheet

A1251H02-11P Jowle Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.126 inch 0.126 inch
Body Depth 0.161 inch 0.156 inch
Body Length 0.6 inch 0.61 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1
Contact Finish Mating SN
Contact Finish Termination TIN
Insulator Color WHITE
Plating Thickness 12u inch

Compare 125G2-1H11 with alternatives

Compare A1251H02-11P with alternatives