125G2-1H11 vs 1251H-11R-L feature comparison

125G2-1H11 South Sea Terminal Co Ltd

Buy Now Datasheet

1251H-11R-L Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.126 inch 0.124 inch
Body Depth 0.161 inch 0.169 inch
Body Length 0.6 inch 0.598 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1
Contact Finish Mating SN
Contact Finish Termination TIN

Compare 125G2-1H11 with alternatives

Compare 1251H-11R-L with alternatives