124334 vs 5100141-4 feature comparison

124334 ERNI

Buy Now Datasheet

5100141-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.53 inch 0.529 inch
Body Length 1.969 inch 1.964 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7228 N .7506 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.146 inch 0.145 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 125 125
Withdrawl Force-Min .139 N .15012 N
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Name of Rows Loaded B,A,C,E,D
Number of Ports 1
Panel Mount NO
Plating Thickness 50u inch

Compare 124334 with alternatives

Compare 5100141-4 with alternatives