1241.1032.71 vs KSM0614C feature comparison

1241.1032.71 Schurter Electronic Components

Buy Now Datasheet

KSM0614C Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Material POLYCARBONATE
Actuator Travel 0.45 mm 0.25 mm
Body Breadth 12.65 mm 6 mm
Body Length or Diameter 12.65 mm 6 mm
Bushing Diameter
Bushing Length
Center Contact Material BRASS
Center Contact Plating GOLD OVER NICKEL
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 0.1 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 0.48VA@24VDC
Contact (DC) Max Rating R Load 0.05A@24VDC .05A@24VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 3 N 3.24 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 4 4
Sealing IP40
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Tin (Sn)
Terminal Length 0.126 inch 0.137 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Body Height 3.5 mm
Dielectric Withstand Volts 250 V

Compare 1241.1032.71 with alternatives

Compare KSM0614C with alternatives