Part Details for 1241.1032.71 by Schurter Electronic Components
Overview of 1241.1032.71 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71241AN50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 1241.1032.71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1032.71
|
Avnet Abacus | Switch Tactile N.O. SPST Button PC Pins 0.125A 48VDC >1000000Cycle 2.5N Thru-Hole (Alt: 1241.1032.71) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1032.71
1241.1032.71 CAD Models
1241.1032.71 Part Data Attributes
|
1241.1032.71
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1032.71
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.45 mm | |
Body Breadth | 12.65 mm | |
Body Length or Diameter | 12.65 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.48VA@24VDC | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | IP40 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 1241.1032.71
This table gives cross-reference parts and alternative options found for 1241.1032.71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1032.71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSMC623B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSMC623B |
KSMC614B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSMC614B |
KSM0614C | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSM0614C |
KSMC612B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSMC612B |
KSM0611C | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSM0611C |
B32-1070 | OMRON Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount, ROHS COMPLIANT | 1241.1032.71 vs B32-1070 |
KSMC624B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSMC624B |
B3F-1072-N | OMRON Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Through Hole-straight | 1241.1032.71 vs B3F-1072-N |
KSMC613B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSMC613B |
KSM0623C | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | 1241.1032.71 vs KSM0623C |