1221MAM1625LLN311B vs 100YXF220MEFCRI16X25 feature comparison

1221MAM1625LLN311B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

100YXF220MEFCRI16X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 580 mA 900 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Terminal Pitch 7.5 mm

Compare 1221MAM1625LLN311B with alternatives

Compare 100YXF220MEFCRI16X25 with alternatives