100YXF220MEFCRI16X25 vs 1221MAM1625LLN011B feature comparison

100YXF220MEFCRI16X25 Rubycon Corporation

Buy Now Datasheet

1221MAM1625LLN011B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Obsolete Active
RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
25 mm 25 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk
POLARIZED POLARIZED
20% 20%
100 V 100 V
900 mA 580 mA
7.5 mm
1 1
THROUGH HOLE MOUNT
NO
WIRE

Compare 100YXF220MEFCRI16X25 with alternatives

Compare 1221MAM1625LLN011B with alternatives