1210Y104KAFB vs AC13ZD104K feature comparison

1210Y104KAFB SRT Micro Ceramique

Buy Now Datasheet

AC13ZD104K

Part not found

Search for AC13ZD104K
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SRT MICROCERAMIQUE
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e4
Length 3.2 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series MLCC(X7R)
Size Code 1210
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish SILVER PALLADIUM PLATINUM
Width 2.5 mm
Base Number Matches 1

Compare 1210Y104KAFB with alternatives