Part Details for 1210Y104KAFB by SRT Micro Ceramique
Overview of 1210Y104KAFB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y104KAFB
1210Y104KAFB CAD Models
1210Y104KAFB Part Data Attributes
|
1210Y104KAFB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y104KAFB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLCC(X7R) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Width | 2.5 mm |
Alternate Parts for 1210Y104KAFB
This table gives cross-reference parts and alternative options found for 1210Y104KAFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y104KAFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B104K500CHM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Knowles Capacitors | 1210Y104KAFB vs 1210B104K500CHM |
1210B104K500DH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Knowles Capacitors | 1210Y104KAFB vs 1210B104K500DH |
ATC1210X7R104KL2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 1210Y104KAFB vs ATC1210X7R104KL2AT |
ATC1210X7R104KL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 1210Y104KAFB vs ATC1210X7R104KL2SB |
AC13ZD104KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | 1210Y104KAFB vs AC13ZD104KT5 |
500S41W104KV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 1210Y104KAFB vs 500S41W104KV4U |
500S41W104KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210Y104KAFB vs 500S41W104KV4 |
AC13ZD104K- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | 1210Y104KAFB vs AC13ZD104K- |
ATC1210X7R104KL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 1210Y104KAFB vs ATC1210X7R104KL2AR |
1210B104K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Knowles Capacitors | 1210Y104KAFB vs 1210B104K500S |