1210W4F2672C2 vs 1210S3F2672BCE feature comparison

1210W4F2672C2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1210S3F2672BCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2022-06-10 2022-06-10
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Rated Power Dissipation (P) 0.25 W 0.333 W
Resistance 26700 Ω 26700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1210(1/4W,F TOL) 1210(1/3WS,F TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1210W4F2672C2 with alternatives

Compare 1210S3F2672BCE with alternatives