Part Details for 1210S3F2672BCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3F2672BCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3F2672BCE
1210S3F2672BCE CAD Models
1210S3F2672BCE Part Data Attributes
|
1210S3F2672BCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3F2672BCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3F2672BCE
This table gives cross-reference parts and alternative options found for 1210S3F2672BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3F2672BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210S3F2672C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs 1210S3F2672C2 |
NMCT1210FG26K7 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 100ppm, 26700ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210S3F2672BCE vs NMCT1210FG26K7 |
1210S3F2672C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs 1210S3F2672C5E |
1210S3F2672B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs 1210S3F2672B1 |
NMCT1210FT26K7 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 100ppm, 26700ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210S3F2672BCE vs NMCT1210FT26K7 |
1210S3F2672B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs 1210S3F2672B5 |
1210S3F2672BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs 1210S3F2672BA |
TSR4GF2672V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F2672BCE vs TSR4GF2672V |
MC1210-2672-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F2672BCE vs MC1210-2672-FB101Q |
CAS14F2672CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F2672BCE vs CAS14F2672CT |