1210S3F5760TAE
vs
NRCL25F5760TR13F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.6 mm
Rated Power Dissipation (P)
0.333 W
0.33 W
Resistance
576 Ω
576 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1210(1/3WS,F TOL)
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
TR, 13 Inch
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 1210S3F5760TAE with alternatives
Compare NRCL25F5760TR13F with alternatives