1210NPO103JC2SR vs 1210NPO103JT2SR feature comparison

1210NPO103JC2SR American Technical Ceramics Corp

Buy Now Datasheet

1210NPO103JT2SR American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.7 mm
JESD-609 Code e4 e3
Length 3.2 mm 3.2 mm
Manufacturer Series 1210(50V,NP0) 1210(50V,NP0)
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NP0 NP0
Size Code 1210 1210
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin (Sn) - with Nickel (Ni) barrier
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 1210NPO103JC2SR with alternatives

Compare 1210NPO103JT2SR with alternatives