1210B333K500CHT
vs
ATC1210X7R333KL2ST
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1210
, 1310
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.033 µF
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
1.7 mm
JESD-609 Code
e3
e0
Length
3.18 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
Size Code
1210
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.54 mm
2.5 mm
Base Number Matches
1
1
Custom Capabilities
Marking, Packaging, Voltage, Tolerance
Series
ATCX7R
Compare 1210B333K500CHT with alternatives
Compare ATC1210X7R333KL2ST with alternatives