ATC1210X7R333KL2ST
vs
C1210Z333K5XAL7189
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1310
, 1210
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.033 µF
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Marking, Packaging, Voltage, Tolerance
Dielectric Material
CERAMIC
CERAMIC
Height
1.7 mm
1.651 mm
JESD-609 Code
e0
e0
Length
3.2 mm
3.048 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
ATCX7R
Size Code
1210
1210
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Width
2.5 mm
2.54 mm
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-123
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare ATC1210X7R333KL2ST with alternatives
Compare C1210Z333K5XAL7189 with alternatives