12102A821JA72A vs 1210C0G821JUSB feature comparison

12102A821JA72A Kyocera AVX Components

Buy Now Datasheet

1210C0G821JUSB TSC Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP TSC ELECTRONICS LTD
Package Description , 1210 , 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.5 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1210 1210
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Series 1210(200V)
Series 1210(200V)

Compare 12102A821JA72A with alternatives

Compare 1210C0G821JUSB with alternatives