Part Details for 12102A821JA72A by Kyocera AVX Components
Overview of 12102A821JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12102A821JA72A
12102A821JA72A CAD Models
12102A821JA72A Part Data Attributes
|
12102A821JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102A821JA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12102A821JA72A
This table gives cross-reference parts and alternative options found for 12102A821JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102A821JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12102A821JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | 12102A821JA72A vs 12102A821JA14A |
1210CG821J201CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210, | 12102A821JA72A vs 1210CG821J201CB |
1210C0G821JUNB | TSC Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | 12102A821JA72A vs 1210C0G821JUNB |
1210C0G821JUSB | TSC Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | 12102A821JA72A vs 1210C0G821JUSB |
12102A821JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | 12102A821JA72A vs 12102A821JA74A |
12102A821JAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 820pF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 12102A821JA72A vs 12102A821JAT2A |
1210C0G821JUNT | TSC Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | 12102A821JA72A vs 1210C0G821JUNT |
1210C0G821JUST | TSC Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | 12102A821JA72A vs 1210C0G821JUST |
12102A821JAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12102A821JA72A vs 12102A821JAT4A |
KGM32ECG2D821JU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | 12102A821JA72A vs KGM32ECG2D821JU |