1206X7R394KGPAR vs SR1206X7R394KGNT92#M123B feature comparison

1206X7R394KGPAR Presidio Components Inc

Buy Now Datasheet

SR1206X7R394KGNT92#M123B Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1206 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.39 µF 0.39 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.52 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.23.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer No
Surface Mount YES
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Compare 1206X7R394KGPAR with alternatives

Compare SR1206X7R394KGNT92#M123B with alternatives