SR1206X7R394KGNT92#M123B Presidio Components IncBuy Now Datasheet |
SR1206X7R394KGNG6(L)#M123B Presidio Components IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | PRESIDIO COMPONENTS INC | PRESIDIO COMPONENTS INC |
Package Description | , | , 1206 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.23.00.20 | 8532.24.00.20 |
Capacitance | 0.39 µF | 0.39 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.52 mm | 1.52 mm |
JESD-609 Code | e0 | |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | No | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, Plastic, 7 Inch | WAFFLE PACK |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |