1206S4F1002BC vs CR-06FP7 feature comparison

1206S4F1002BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-06FP7

Part not found

Search for CR-06FP7
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Series 1206(1/4WS,F TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare 1206S4F1002BC with alternatives