1201M2S3AV2GE3
vs
1201M2S3AV2BE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.50
8536.50.90.50
Actuator Type
HIGH TYPE
HIGH TYPE
Body Breadth
11.43 mm
11.43 mm
Body Height
12.7 mm
12.7 mm
Body Length or Diameter
12.7 mm
12.7 mm
Contact (AC) Max Rating R Load
6A@120VAC
.02A@20VAC
Contact Current(AC)-Max
6 A
0.02 A
Contact Current(DC)-Max
0.4 A
0.02 A
Contact (DC) Max Rating R Load
.4A@28VDC
.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
40000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
SLIDE SWITCH
SLIDE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
RED
Actuator Length
0.186 inch
Actuator Material
NYLON
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Dielectric Withstand Volts
1400VAC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Number of Positions
3
PCB Hole Count
8
Terminal Length
0.106 inch
Terminal Material
COPPER ALLOY
Compare 1201M2S3AV2GE3 with alternatives
Compare 1201M2S3AV2BE3 with alternatives