1201M2S3AV2BE3 vs 1201M2S3AV2BE2 feature comparison

1201M2S3AV2BE3 C&K

Buy Now Datasheet

1201M2S3AV2BE2 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.50 8536.50.90.50
Actuator Color RED BLACK
Actuator Length 0.186 inch 0.186 inch
Actuator Material NYLON NYLON
Actuator Type HIGH TYPE SLIDE
Body Breadth 11.43 mm 11.43 mm
Body Height 12.7 mm 12.7 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1400VAC V 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Positions 3
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 8 8
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.106 inch 0.106 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Solderability MIL-STD
Washability PARTIAL

Compare 1201M2S3AV2BE3 with alternatives