120-A-111/07 vs 50350070001E feature comparison

120-A-111/07 WECO Electrical Connectors

Buy Now Datasheet

50350070001E PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WECO ELECTRICAL CONNECTORS INC PTR HARTMANN GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYAMIDE STANDARD: UL 94V-0, PA6.6
Fastening Method SCREW SCREW
Mounting Type CONNECTOR BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1

Compare 120-A-111/07 with alternatives

Compare 50350070001E with alternatives