Part Details for 120-A-111/07 by WECO Electrical Connectors
Overview of 120-A-111/07 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPSM831D31MOA | Texas Instruments | 8V-14V Input, 120A + 40A Dual Output PMBus module with AVS and Monitoring 32-QFM -40 to 105 | |
TPSM831D31MOA | Texas Instruments | 8V-14V input, 120A + 40A dual output PMBus module with AVS and monitoring 28-QFM -40 to 105 | |
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 120-A-111/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-A-111/07-ND
|
DigiKey | PLUG, PLUG-IN SCREW, 7 POLE, 26- Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
83 In Stock |
|
$2.3132 / $4.4400 | Buy Now |
DISTI #
70212038
|
RS | Plug, Plug-In Screw, 7, 26-12, 10, 300 V, 0.197 in., 0.28 in., 2.5 mm2, 2500 V | WECO 120-A-111/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $4.5300 | RFQ |
|
Future Electronics | 120-A-111 Series Plug 7 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4500 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 7 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch RoHS: Compliant | 0 |
|
$2.1800 / $3.2700 | Buy Now |
Part Details for 120-A-111/07
120-A-111/07 CAD Models
120-A-111/07 Part Data Attributes
|
120-A-111/07
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
120-A-111/07
WECO Electrical Connectors
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 120-A-111/07
This table gives cross-reference parts and alternative options found for 120-A-111/07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120-A-111/07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EB1550A-07-500 | Eby Electro Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 120-A-111/07 vs EB1550A-07-500 |
2ESDPL-07P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 120-A-111/07 vs 2ESDPL-07P |
50350070001E | PTR Messtechnik GmbH & Co KG | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 120-A-111/07 vs 50350070001E |
5ESDV-07P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 120-A-111/07 vs 5ESDV-07P |
EB1550A-07-000 | Eby Electro Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 120-A-111/07 vs EB1550A-07-000 |
2ESDPM-07P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 120-A-111/07 vs 2ESDPM-07P |
EB1550A-07-BLK | Eby Electro Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 120-A-111/07 vs EB1550A-07-BLK |
2ESDF-07P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 120-A-111/07 vs 2ESDF-07P |