11TS95-2 vs 631H/2TKLUXE-3V feature comparison

11TS95-2 Honeywell Sensing and Control

Buy Now Datasheet

631H/2TKLUXE-3V APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type LEVER METAL LEVER
Body Breadth 16.51 mm 14 mm
Body Height 29.72 mm 15 mm
Body Length or Diameter 28.45 mm 29.5 mm
Contact (AC) Max Rating R Load 20A@125VAC 15A@250VAC
Contact Current(AC)-Max 20 A 15 A
Contact Voltage(AC)-Max 125 V 250 V
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT
Sealing DUST PROOF; WATER PROOF DUST PROOF; WATER PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Additional Feature O.F. = 1.5 NM
Contact Current(DC)-Max 15 A
Contact (DC) Max Rating R Load 15A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Terminal Finish Silver (Ag)

Compare 11TS95-2 with alternatives

Compare 631H/2TKLUXE-3V with alternatives