11EQS09
vs
PMEG4010ER,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
NEXPERIA
Package Description
MINIATURE PACKAGE-2
SOD-123W, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
0.49 V
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
40 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
40 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
SOD-123
Pin Count
2
Manufacturer Package Code
SOD123FL
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.57 W
Reference Standard
AEC-Q101
Reverse Current-Max
50 µA
Reverse Test Voltage
40 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 11EQS09 with alternatives
Compare PMEG4010ER,115 with alternatives