11EQS09
vs
RLS140
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KYOCERA CORP
ROHM CO LTD
Package Description
MINIATURE PACKAGE-2
O-LELF-R2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
1.2 V
JESD-30 Code
O-PALF-W2
O-LELF-R2
Non-rep Pk Forward Current-Max
40 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
0.12 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
55 V
Surface Mount
NO
YES
Technology
SCHOTTKY
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.3 W
Reverse Current-Max
0.01 µA
Reverse Recovery Time-Max
0.05 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 11EQS09 with alternatives
Compare RLS140 with alternatives