11DQ10TA2B5
vs
RL102FG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
FORWARD INTERNATIONAL ELECTRONICS LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
12
Forward Voltage-Max (VF)
1.3 V
Non-rep Pk Forward Current-Max
30 A
Reverse Recovery Time-Max
0.15 µs
Compare 11DQ10TA2B5 with alternatives
Compare RL102FG with alternatives