Part Details for RL102FG by Kuwait Semiconductor Co Ltd
Overview of RL102FG by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL102FG
RL102FG CAD Models
RL102FG Part Data Attributes
|
RL102FG
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL102FG
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RL102FG
This table gives cross-reference parts and alternative options found for RL102FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL102FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BLHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | RL102FG vs ES1BLHM2G |
FM1100-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | RL102FG vs FM1100-MH |
S1ALRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RL102FG vs S1ALRU |
S1BLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RL102FG vs S1BLR3G |
SS110L | Taiwan Semiconductor | $0.1217 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RL102FG vs SS110L |
S1BLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RL102FG vs S1BLRU |
ES1BLHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | RL102FG vs ES1BLHRQG |
GF1B/17-GSI-T70 | Taitron Components Inc | Check for Price | Rectifier Diode, | RL102FG vs GF1B/17-GSI-T70 |
FS1B | Surge Components Inc | Check for Price | Rectifier Diode, | RL102FG vs FS1B |
EFM102B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL102FG vs EFM102B-W |