11C90DC
vs
SP8680ADG
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
+5V TTL OPERATION ALSO
|
CAN ALSO BE OPERATED WITH VEE = -4.75 V TO -5.5 V IN ECL MODE
|
Family |
ECL
|
ECL
|
JESD-30 Code |
R-GDIP-T16
|
R-XDIP-T16
|
Length |
19.43 mm
|
|
Logic IC Type |
PRESCALER
|
PRESCALER
|
Number of Data/Clock Inputs |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
3 ns
|
14 ns
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
-5.7 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
-4.7 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
fmax-Min |
575 MHz
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Power Supply Current-Max (ICC) |
|
111 mA
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SP8680ADG with alternatives