117-HR-E-H-15-P-VFM
vs
DD15M1F000-50-403.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD FLASH/TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e4/e3
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CHROMATE
ZINC
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
1.213 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
HOLE 0.086
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
3
Rated Current (Signal)
5 A
Compare 117-HR-E-H-15-P-VFM with alternatives
Compare DD15M1F000-50-403.0 with alternatives